- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521213-1
521213-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5212131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521213-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.1459
2,300
$0.1438
4,500
$0.1397
8,000
$0.1346
25,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing