- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521212-2
TE Connectivity / AMP Brand
521212-2
ULTRA-POD 187 ASSY REC 18-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521212-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |