- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521212-1
TE Connectivity / AMP Brand
521212-1
ULTRA-POD 187 ASSY REC 18-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521212-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |
-
This product is discontinued, but still in stock.