- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-2120875-1
TE Connectivity / AMP Brand
5-2120875-1
VARIANT 14 COUPLER;RJ45,CAT5E,8P,90DEG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2120875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IP20 RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:PL/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
-
This product is discontinued, but still in stock.