- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521208-1
521208-1
TE Connectivity / AMP Brand
POSI-LOK HSG.250-6 POS RAST5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
POSI-LOK HSG.250-6 POS RAST5
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Receptacle Style = Straight
- Packaging Method = Loose Piece
Search Keywords: 5212081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521208-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,425
Can Ship immediately
Manufacturer Stock:
46,000
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.679
250
$0.608
500
$0.606
1,000
$0.594
2,500
$0.570
5,000
$0.568
7,500
$0.562
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing