- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521207-1
521207-1
TE Connectivity / AMP Brand
POSI-LOK HSG.250-5 POS RAST5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POSI-LOK HSG.250-5 POS RAST5
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Receptacle Style = Straight
- Loose Piece
Search Keywords: 5212071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521207-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
109,660
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
7/13/26