- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521206-1
521206-1
TE Connectivity / AMP Brand
The 521206-1 is a multi-position AMP MONO-SHAPE series PCB connector for direct wire-to-board connections on a 5.0 mm centerli ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 521206-1 is a multi-position AMP MONO-SHAPE series PCB connector for direct wire-to-board connections on a 5.0 mm centerline.
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Receptacle Style = Straight
- Packaging Method = Loose Piece
Search Keywords: 5212061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,844
Can Ship immediately
Manufacturer Stock:
160,998
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.7067
250
$0.5927
1,000
$0.5485
2,500
$0.5176
5,000
$0.5034
7,500
$0.4900
10,000
$0.4887
15,000 +
$0.4835
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT