- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-212059-1
5-212059-1
TE Connectivity / AMP Brand
RECPT ASSY,SZ 3,AMPLIMITE COAX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT ASSY,SZ 3,AMPLIMITE COAX
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 5C5
Search Keywords: 52120591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-212059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5Power/5Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
269
Ships today, if you order in
MOQ for out of Stock Qty:
75
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$44.72
25
$26.09
50
$23.58
75
$23.48
150
$22.91
225
$22.19
300 +
$20.97
Click for Quote
Log in
to unlock special pricing