- Home ›
- All Products›
- 521204-5
521204-5
TE Connectivity / AMP Brand
HSG,POS LOC,MARKIII,250 SRS,2P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG,POS LOC,MARKIII,250 SRS,2P
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Receptacle Style = Straight
- Packaging Method = Loose Piece
Search Keywords: 5212045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521204-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Strain Relief:Without
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector System:Cable-to-Board
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector Product Type:Housing
-
Number of Positions:2
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention Type:Latch
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 66/6
-
Number of Rows:1
-
Contact Type:Socket
-
Connector Length:.362 in, 9.2 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Height:.48 in, 12.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
6,500
$0.6247
13,000
$0.3307
19,500
$0.2327
26,000 +
$0.2281
Click for Quote
Log in
to unlock special pricing