- Home ›
- All Products›
- 521204-3
521204-3
TE Connectivity / AMP Brand
HSG,2P,POS LOCK,MKIII,250 SERI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG,2P,POS LOCK,MKIII,250 SERI
Search Keywords: 5212043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521204-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Latch
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Connector System:Cable-to-Board
-
Number of Positions:2
-
Keying & Polarized Position Locations:2D
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Housing Material:Nylon 66/6
-
Sealable:No
-
Packaging Quantity:1
-
Number of Rows:1
-
Circuit Application:Power
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Method:Package
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Row-to-Row Spacing:.197 in, 5 mm
-
Connector Height:.48 in, 12.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Length:.362 in, 9.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,625
$0.2251
3,250
$0.1688
4,875
$0.1576
6,500 +
$0.1544
Click for Quote
Log in
to unlock special pricing