- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521198-1
TE Connectivity / AMP Brand
521198-1
HSG.REC.POS-LOK.187 NAT.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark III
- Receptacle Style = Straight
- Packaging Method = Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521198-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3 |