- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521165-1
521165-1
TE Connectivity / AMP Brand
MOTOR HOUSING HOUSING BLACK NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MOTOR HOUSING HOUSING BLACK NYLON 6/6
Search Keywords: 5211651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521165-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,750
$2.83
3,500
$1.50
5,250
$1.03
7,000 +
$1.01
Click for Quote
Log in
to unlock special pricing