- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521135-2
521135-2
TE Connectivity / AMP Brand
Conn Housing 24 POS 5.59mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing 24 POS 5.59mm ST
Search Keywords: 5211352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521135-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.87
90
$4.68
300
$4.51
800
$4.34
3,000 +
$4.17
Click for Quote
Log in
to unlock special pricing