- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521125-3
521125-3
TE Connectivity / AMP Brand
187 Series Housing Positive Lock MKII
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
187 Series Housing Positive Lock MKII
Search Keywords: 5211253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521125-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Housing Material:Nylon
-
Sealable:No
-
Insulated:No
-
Packaging Method:Box
-
Housing Color:Natural
-
Terminal Orientation:Straight
-
Mounting Style:Free Hanging
-
Number of Positions:1
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Terminal & Splice Type:Receptacle
-
Housing Type:Receptacle Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
450
$0.2169
500
$0.2164
1,250
$0.2159
2,500
$0.1619
3,750
$0.1511
5,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing