- Home ›
- All Products›
- 521120-7
521120-7
TE Connectivity / AMP Brand
PL 250 HOUSING RECEPTACLE NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 HOUSING RECEPTACLE NYLON 6/6
Search Keywords: 5211207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521120-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Sealable:No
-
Number of Positions:1
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Packaging Quantity:8000
-
Housing Material:Nylon
-
Mating Alignment:With
-
Mating Retention Type:Latch
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.392 in
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
24,000
$0.1288
48,000
$0.0682
72,000
$0.0480
96,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing