- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521120-6
521120-6
TE Connectivity / AMP Brand
PL 250 HOUSING RECEPTACLE NYLON 4/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PL 250 HOUSING RECEPTACLE NYLON 4/6
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark III
- Receptacle Style = Straight
- Loose Piece
Search Keywords: 5211206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521120-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
89,000
Can Ship immediately
Manufacturer Stock:
10,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.1039
500
$0.1037
1,000
$0.1034
2,500
$0.1032
5,000
$0.0774
7,500
$0.0722
10,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing