- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521120-1
TE Connectivity / AMP Brand
521120-1
PL 250 HOUSING RECEPTACLE NYLON 6/6
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark III
- Receptacle Style = Straight
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A