Available Replacements
Non-RoHS Equivalent
211112-1 211112-1 TE Connectivity / AMP Brand
211112-1

TE Connectivity / AMP Brand

In Stock: 128

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-211112-1

RECEPT ASSY,SZ 2,AMPLIMITE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECEPT ASSY,SZ 2,AMPLIMITE
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 11C1
Search Keywords: 52111121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-211112-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1Coaxial/10Signal
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-211112-1 RoHS compliant?
Yes, 5-211112-1 is RoHS compliant.
What is the lead time for 5-211112-1?
The standard lead time for 5-211112-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
35 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$30.55
100
$18.80
150
$14.88
200 +
$14.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!