- Главная страница ›
- All Products›
- 5-2109455-2
5-2109455-2
TE Connectivity / AMP Brand
050/110 48P CAP ASSY CODE A
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание
+
050/110 48P CAP ASSY CODE A
Search Keywords: 521094552
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:5-2109455-2
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Serviceable:Yes
-
Number of Positions:48
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Housing Material:PBT GF
-
Number of Rows:4
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Voltage:12 VDC
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:24
-
Contact Size:1.2mm , 2.8mm
-
Circuit Application:Signal
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Strain Relief:Without
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.118 in, 3 mm
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V
-
Product Width:2.283 in, 58 mm
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Keyed
-
Packaging Method:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
360
многократный:
24
18 Weeks
Можно отправить
6/10/26
PRICE (USD)
КОЛ-ВО
Unit Price
360
$3.48
720
$2.14
1 080
$1.70
1 440 +
$1.66
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены