- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521085-1
521085-1
TE Connectivity / AMP Brand
DRYER .250 HOUSING NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DRYER .250 HOUSING NYLON 6/6
Product Highlights:
- Motor Housing
- Connector Type = Standard Timer
- Tab Fit = 3.18 x 0.51 mm, 6.35 mm
- Number of Positions = 7
- Housing Color = Natural
Search Keywords: 5210851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
381
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
525
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.7387
50
$0.6715
100
$0.6698
250
$0.6682
525
$0.6665
1,050
$0.4999
1,575
$0.4666
2,100 +
$0.4572
Click for Quote
Log in
to unlock special pricing