- Home ›
- All Products›
- 521081-1
521081-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5210811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
UL Rating:Listed
-
Comment:With red stripe.
-
Insertion Force:Low
-
Sealable:No
-
Voltage (Max):600 V
-
Barrel Type:Open
-
Insulation Material:Nylon
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Packaging Quantity:2000
-
Barrel Color:Natural
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Wire/Cable Type:Regular Wire
-
Packaging Method:Strip/Reel
-
UL Flammability Rating:UL 94V-2
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Accepts Wire Insulation Diameter Range:.11 – .17 in, 2.79 – 4.32 mm
-
Overall Length:1.366 in, 34.7 mm
-
Receptacle Terminal Stock Thickness:.01 in, .25 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT