- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521050-1
521050-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSEMBLY REC 22-18 AWG BR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSEMBLY REC 22-18 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5210501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Natural
-
Operating Temperature:-40 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT