- Home ›
- All Products›
- 5-2103177-1
5-2103177-1
TE Connectivity / AMP Brand
PLUG ASSY, KEY A, FA, HVA280-2PHI XE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, KEY A, FA, HVA280-2PHI XE
Search Keywords: 521031771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2103177-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:600 VAC
-
Primary Product Color:Orange
-
Serviceable:No
-
Degree of Protection:IP6K9K
-
Packaging Quantity:1
-
Number of Positions:2
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:No
-
Agency/Standard:USCAR-2
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Packaging Method:Package
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:1.29 in, 32.9 mm
-
Centerline (Pitch):.409 in, 10.4 mm
-
Product Length:2.01 in, 51.25 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Height:1.03 in, 26.4 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.67
25
$9.18
50
$8.97
100
$8.84
250
$8.60
500
$8.07
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing