- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521011-1
TE Connectivity / AMP Brand
521011-1
ULTRA-POD 250 ASSY REC 18-14 AWG NPST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521011-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 5.14 mm² |
| Dimension: | 34.67 x 9.4 mm |
| Wire Size: | 14-18 AWG |
| Color: | Black |