- Home ›
- All Products›
- 520995-1
520995-1
TE Connectivity / AMP Brand
.125 CLUSTER BLOCK HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.125 CLUSTER BLOCK HSG
Product Highlights:
- Housing
- Pin Size = 3.18 mm
- Mount = 1 Forward - 2 Back
- Thermoplastic Polyester Material
- None Finish
Search Keywords: 5209951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Method:Package
-
Number of Circuits:3
-
Packaging Quantity:1
-
Primary Product Material:PBT
-
Mount Diameter:.687 in, 17.45 mm
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Primary Product Color:Natural
-
Product Length:1.59 in, 40.53 mm
-
Compatible With Discrete Wire Type:Lead Wire
-
Mating Pin Diameter:.125 in, 3.18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$1.468
1,000
$0.903
1,500
$0.715
2,000 +
$0.701
Click for Quote
Log in
to unlock special pricing