- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520988-2
520988-2
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5209882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520988-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Natural
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,314
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.2165
2,000
$0.2042
4,000
$0.1912
6,000
$0.1795
10,000
$0.1678
26,000
$0.1674
50,000
$0.1557
100,000 +
$0.1553
Click for Quote
Log in
to unlock special pricing