- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520988-1
520988-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 22-18 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5209881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520988-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:3.84 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Natural
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1040
4,000
$0.1017
6,000
$0.1010
8,000
$0.1007
26,000
$0.0856
50,000
$0.0840
100,000
$0.0838
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing