- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 520987-2
TE Connectivity / AMP Brand
520987-2
250 FASTON HSG. REC 4P NATURAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
250 FASTON HSG. REC 4P NATURAL
Product Highlights:
- Housing
- Number of Circuits = 4
- Tab Fit = 6.35 mm
- Low Insertion Force
- Nylon Material
Search Keywords: 5209872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 520987-2 RoHS compliant?
Yes, 520987-2 is RoHS compliant.
What is the lead time for 520987-2?
The standard lead time for 520987-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,741
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.1876
1,000
$0.1653
2,500
$0.1617
5,000
$0.1605
7,500
$0.1573
25,000
$0.1089
50,000
$0.1069
100,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT