- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520982-2
520982-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Tab Fit = 4.75 x 0.81 mm
Search Keywords: 5209822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520982-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.4 mm²
-
Stud Size:N/A
-
Dimension:27.56 x 4.44 mm
-
Wire Size:16-20 AWG
-
Color:Natural
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.2606
5,000
$0.1604
7,500
$0.1270
10,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing