- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 520978-1
520978-1
TE Connectivity / AMP Brand
FASTON Uninsulated Receptacles & Housings
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
FASTON Uninsulated Receptacles & Housings
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Housing
- Number of Circuits = 3
- Tab Fit = 2.79 mm, 4.75 mm
- Low Insertion Force
Search Keywords: 5209781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.430
1,500
$0.418
3,000 +
$0.405
Click for Quote
Log in
to unlock special pricing