Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

520973-2

ULTRA-POD 187 ASSY REC 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5209732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    520973-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Color:
    Natural
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 520973-2 RoHS compliant?
Yes, 520973-2 is RoHS compliant.
What is the lead time for 520973-2?
The standard lead time for 520973-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,351
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1635
5,000
$0.1580
7,500
$0.1576
10,000
$0.1561
25,000
$0.1556
50,000
$0.1547
100,000 +
$0.1528
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!