- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520973-1
520973-1
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 20-16 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5209731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520973-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,842
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0883
5,000
$0.0873
7,500
$0.0867
10,000
$0.0863
25,000
$0.0736
50,000
$0.0728
100,000
$0.0719
150,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing