- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520971-2
520971-2
TE Connectivity / AMP Brand
ULTRA-POD 250 ASY REC 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASY REC 18-14 AWG TPBR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5209712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520971-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1800 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Natural
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
Order Increment:
1800
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
18,000
$0.5876
36,000
$0.3001
54,000
$0.2043
72,000 +
$0.2002
Click for Quote
Log in
to unlock special pricing