Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

520963-2

ULTRA-POD 250 ASSY REC 18-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5209632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 520963-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 520963-2 RoHS compliant?
Yes, 520963-2 is RoHS compliant.
What is the lead time for 520963-2?
The standard lead time for 520963-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,891
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1434
4,000
$0.1401
6,000
$0.1381
8,000
$0.1367
26,000
$0.1310
50,000
$0.1278
100,000 +
$0.1245
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!