- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520963-1
520963-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5209631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520963-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Natural
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,000
$0.1279
4,000
$0.1251
6,000
$0.1242
8,000
$0.1234
26,000
$0.1053
50,000
$0.1033
100,000
$0.1030
150,000 +
$0.1027
Click for Quote
Log in
to unlock special pricing