- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 520946-1
520946-1
TE Connectivity / AMP Brand
FF 250/375 REC HSG 4P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FF 250/375 REC HSG 4P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 4
- Tab Fit = 6.35 mm, 9.53 mm
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 5209461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520946-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
40
$3.88
100
$3.87
250
$3.86
600
$3.85
1,200
$2.04
1,800
$1.43
2,400 +
$1.41
Click for Quote
Log in
to unlock special pricing