- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 520935-5
520935-5
TE Connectivity / AMP Brand
PL&STANDARD FASTON 250 HOUSING REC BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL&STANDARD FASTON 250 HOUSING REC BLUE
Search Keywords: 5209355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520935-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Length:.475 in
-
For Use With:FASTON Terminals
-
Packaging Quantity:1
-
Housing Color:Blue
-
Housing Type:Receptacle Housing
-
UL Flammability Rating:UL 94V-2
-
Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Insulated:Yes
-
Terminal & Splice Type:Receptacle
-
Terminal Orientation:Straight
-
Mating Alignment Type:Polarization
-
Housing Material:Nylon
-
Mounting Style:Free Hanging
-
Sealable:No
-
Mating Alignment:With
-
Product Type:Terminal Housing
-
Centerline:.595 in, 15.11 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Packaging Method:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$0.2892
1,000
$0.2278
2,500
$0.2179
5,000
$0.1572
7,500
$0.1550
25,000
$0.1130
50,000
$0.1037
100,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing