- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 520935-4
520935-4
TE Connectivity / AMP Brand
PL&STANDARD FASTON 250 HSG REC GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL&STANDARD FASTON 250 HSG REC GREEN
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 x 0.81 mm
- Line = FASTON .250
- 2 Positions
- Color = Green
Search Keywords: 5209354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520935-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Terminal & Splice Type:Receptacle
-
Centerline:.595 in, 15.11 mm
-
Housing Color:Green
-
UL Flammability Rating:UL 94V-2
-
Housing Type:Receptacle Housing
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Packaging Quantity:1
-
Housing Material:Nylon
-
For Use With:FASTON Terminals
-
Sealable:No
-
Product Type:Terminal Housing
-
Insulated:Yes
-
Packaging Method:Package
-
Mating Retention:With
-
Terminal Orientation:Straight
-
Mounting Style:Free Hanging
-
Number of Positions:2
-
Length:.475 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.2331
1,000
$0.1837
2,500
$0.1757
5,000
$0.1286
7,500
$0.1267
25,000
$0.0911
50,000
$0.0836
100,000 +
$0.0834
Click for Quote
Log in
to unlock special pricing