- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 520935-2
520935-2
TE Connectivity / AMP Brand
PL & STANDARD FASTON 250 HSG REC RED NYL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PL & STANDARD FASTON 250 HSG REC RED NYL
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 x 0.81 mm
- Line = FASTON .250
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 5209352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520935-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,817
Can Ship immediately
Minimum Order Quantity:
300
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
300
$0.2411
1,000
$0.1899
2,500
$0.1817
5,000
$0.1329
7,500
$0.1311
25,000
$0.0942
50,000
$0.0865
100,000 +
$0.0863
Click for Quote
Log in
to unlock special pricing