- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 520933-1
520933-1
TE Connectivity / AMP Brand
POSITIVE LOCK 187 HOUSING NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POSITIVE LOCK 187 HOUSING NYLON 6/6
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Packaging Method = Loose Piece
Search Keywords: 5209331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,031
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
150
$0.9524
250
$0.9500
500
$0.9477
1,250
$0.9452
2,500
$0.5817
3,750
$0.4605
5,000 +
$0.4514
Click for Quote
Log in
to unlock special pricing