- Home ›
- All Products›
- 5-208866-1
5-208866-1
TE Connectivity / AMP Brand
PLUG ASSY,15 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,15 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Printed Circuit Board
- Number of Positions = 15
Search Keywords: 52088661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-208866-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Sealable:No
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Number of Positions:15
-
Packaging Method:Package
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.09 in, 2.29 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.275 in, 6.99 mm
-
Mating Alignment:Without
-
Contact Size:Size 22
-
Mating Retention Feature Material:Stainless Steel
-
Rear Shell Plating Material:Zinc
-
Front Shell Plating Material:Zinc
-
Connector Shell Size:1
-
Front Shell Material:Steel
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Rear Shell Material:Steel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
25
$208.30
50
$109.93
75
$75.60
100 +
$74.09
Click for Quote
Log in
to unlock special pricing