- Home ›
- All Products›
- 5-208811-2
5-208811-2
TE Connectivity / AMP Brand
RECEPT ASSY,COAX MIX,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,COAX MIX,AMPLIMITE
Search Keywords: 52088112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-208811-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Power/Signal/Coax Combination:Yes
-
Number of Positions:13
-
Packaging Method:Package
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Contact Current Rating (Max):32 A, 7.5 A
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Retention Feature Material:Stainless Steel
-
Front Shell Plating Material:Tin
-
Contact Size:Size 20 , Size 8
-
Rear Shell Material:Steel
-
Mating Alignment:Without
-
Connector Shell Size:3
-
Front Shell Material:Steel
-
Rear Shell Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
75
$66.56
150
$35.13
225
$24.16
300 +
$23.68
Click for Quote
Log in
to unlock special pricing