- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-208744-5
5-208744-5
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,36C4,CS,5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE,ASY,PLUG,36C4,CS,5
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 36C4
Search Keywords: 52087445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-208744-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:4Power/32Signal
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2
$77.13
10
$76.94
25
$76.76
38
$76.56
75
$41.08
113
$28.77
150 +
$28.20
Click for Quote
Log in
to unlock special pricing