- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-208550-1
5-208550-1
TE Connectivity / AMP Brand
AMPLIMITE RECEPT ASY,COAX MIX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE RECEPT ASY,COAX MIX
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 36C4
Search Keywords: 52085501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-208550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4Coaxial/32Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
38
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$93.47
10
$93.24
25
$93.01
38
$92.77
75
$49.77
113
$34.87
150 +
$34.17
Click for Quote
Log in
to unlock special pricing