- Home ›
- All Products›
- 520852-1
520852-1
TE Connectivity / AMP Brand
6 SDL RND PLUG BOOT,BULK PKG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6 SDL RND PLUG BOOT,BULK PKG
Product Highlights:
- Boot
- Cable Type = Round
- Plug
- Receptacle Configuration = Standard
- Number of Conductors = 6
Search Keywords: 5208521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520852-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece
-
Number of Positions:6
-
Packaging Quantity:1
-
Agency/Standard:CSA , UL
-
Primary Product Material:Thermoplastic Rubber
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
500
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
500
$5.93
1,000
$3.14
1,500
$2.21
2,000 +
$2.16
Click for Quote
Log in
to unlock special pricing