Available Replacements
Non-RoHS Equivalent
208010-2 208010-2 TE Connectivity / AMP Brand
208010-2

TE Connectivity / AMP Brand

In Stock: 40

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5208010-2

HD-20 PLUG 50P VERT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 50P VERT
Product Highlights:
  • 50 Positions
  • With Contacts
  • Housing Gender = Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
Search Keywords: 52080102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5208010-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5208010-2 RoHS compliant?
Yes, 5208010-2 is RoHS compliant.
What is the lead time for 5208010-2?
The standard lead time for 5208010-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,894
Ships today, if you order in
MOQ for out of Stock Qty:
84
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.53
25
$21.01
50
$20.57
84
$19.93
168
$19.64
252
$19.25
336 +
$18.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!