- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5208009-1
5208009-1
TE Connectivity / AMP Brand
HD-20 PLUG 37P VERT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HD-20 PLUG 37P VERT
Product Highlights:
- 37 Positions
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 52080091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5208009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
111
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$10.64
50
$9.91
111
$9.29
221
$9.26
331
$9.00
441 +
$6.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT