- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5208008-1
5208008-1
TE Connectivity / AMP Brand
HD-20 PLUG 25P VERT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HD-20 PLUG 25P VERT
Product Highlights:
- 25 Positions
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 52080081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5208008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
158
$9.73
315
$6.00
473
$4.75
630 +
$4.65
Click for Quote
Log in
to unlock special pricing
Accessories