- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5208006-2
TE Connectivity / AMP Brand
5208006-2
HD-20 PLUG 9P VERT
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 9
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5208006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A