- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5207953-3
TE Connectivity / AMP Brand
5207953-3
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
View Datasheet Ask the Datasheet Accessories Notify Me
- Female Screw Locks
- Thread Size = 4-40
- Thread Length = 6.35 mm
- Screw Length = 11.13 mm
- Screwlock Style = Screwlock Only
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5207953-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318156080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Screw Lock |